Reference Only

T4052325003-002

Sensor Cables / Actuator Cables M8-3FS-1.0 M12-3MS-PUR.

Manufacturer:

Mfr Part:
T4052325003-002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySensor Cables / Actuator Cables
Connector End APlug
Connector End A Pin Count3 Position
Connector End BReceptacle
Connector End B Pin Count3 Position
GenderMale / Female
CodingA Coded
Cable Length1 m (3.281 ft)
Current Rating3 A
Voltage Rating60 V
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.35$1,235.00
$11.93$2,386.00
$11.38$5,690.00
$11.03$11,030.00
Need more?