Reference Only

T4051170405-001

Sensor Cables / Actuator Cables M8 MALE CORDSET,5PIN,ST,UN-SH,CP, 0.5M.

Manufacturer:

Mfr Part:
T4051170405-001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySensor Cables / Actuator Cables
Connector End AM8
Connector End A Pin Count5 Position
Connector End BNo Connector
GenderMale
CodingB Coded
Cable Length500 mm (19.685 in)
Current Rating3 A
Voltage Rating60 V
Jacket ColorBlue
IP RatingIP65
Jacket MaterialThermoplastic Polyurethane (TPU)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.64$1,664.00
$16.35$4,087.50
$15.59$7,795.00
Need more?