Reference Only

T4041417051-001

Circular Metric Connectors M8, FEMALE, PNLREAR, 5POS STR PCB.

Manufacturer:

Mfr Part:
T4041417051-001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Termination StyleSolder Pin
CodingB Coded
Current Rating3 A
Voltage Rating60 V
IP RatingIP65
ProductConnectors
PackagingTray
Body StyleStraight
Contact GenderFemale
Contact PlatingGold
Diameter12.6 mm
GenderFemale
Housing MaterialPolyamide (PA)
Length14.8 mm
Mounting StylePanel Mount
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 384 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.01$3,843.84
$9.49$4,782.96
$9.29$9,364.32
Need more?