Reference Only
T3900250250-000
Heavy Duty Power Connectors M25X1.5 VA-25-LM.
Datasheet
T3900250250-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Accessories | |
| Accessory Type | Blind Plug, Cable Gland | |
| Thread Size | M25 | |
| Housing Material | Brass | |
| For Use With | Heavy Duty Housings, Heavy Duty Connectors | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.81 | $662.88 | |
| $13.61 | $816.60 | |
| $12.08 | $1,304.64 | |
| $11.34 | $2,857.68 |
Need more?