Reference Only
T3071292101-000
Heavy Duty Power Connectors REDU-29/21-PG.
Datasheet
T3071292101-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Accessories | |
| Accessory Type | Reducer | |
| Thread Size | PG29, PG21 | |
| Housing Material | Brass | |
| Maximum Operating Temperature | + 100 C | |
| For Use With | Heavy Duty Connectors | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.02 | $722.40 | |
| $5.89 | $1,590.30 | |
| $5.68 | $2,896.80 | |
| $5.27 | $5,375.40 |
Need more?