Reference Only

T2192503101-000

Heavy Duty Power Connectors HCM250-MC.

Manufacturer:

Mfr Part:
T2192503101-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating250 A
Number of Positions1 Position
Termination StyleCrimp
Voltage Rating2 kV
Housing MaterialPolycarbonate (PC)
Wire Gauge Min2 AWG
Wire Gauge Max2/0 AWG
PackagingBulk
Contact GenderMale
Flammability RatingUL 94 V-0
Housing ColorWhite
Housing GenderMale
Mounting AngleStraight
Mounting StyleFree Hanging
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.77$315.40
$15.60$936.00
$14.12$1,129.60
$13.42$3,220.80
$12.95$7,252.00
Need more?