Reference Only

T2192501070-000

Heavy Duty Power Connectors HCM250-MC-70.

Manufacturer:

Mfr Part:
T2192501070-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
ProductContacts
Termination StyleCrimp
Insert / Contact GenderPin (Male)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min2 AWG
Wire Gauge Max2/0 AWG
PackagingBulk
Contact GenderPin (Male)
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$43.09$861.80
Need more?