Reference Only

T2113000201-000

Heavy Duty Power Connectors HMN-RJ45-F.

Manufacturer:

Mfr Part:
T2113000201-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductConnectors
Current Rating1 A
Number of Positions8 Position
Voltage Rating50 V
Insert / Contact GenderFemale
Housing MaterialPolycarbonate (PC)
ApplicationSignal
Flammability RatingUL 94 V-0
For Use WithRJ45
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleCable
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.83$177.96
$14.06$337.44
$13.86$831.60
$12.29$1,327.32
$11.54$2,908.08
Need more?