Reference Only

T2113000101-100

Heavy Duty Power Connectors HMN-RJ45-MC.

Manufacturer:

Mfr Part:
T2113000101-100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductConnectors
Current Rating1 A
Number of Positions8 Position
Voltage Rating50 V
Housing MaterialPolycarbonate (PC)
Contact GenderMale
Flammability RatingUL 94 V-0
For Use WithRJ45
Mounting AngleStraight
Mounting StyleCable
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.52$90.24
$6.95$166.80
$6.70$402.00
$6.43$694.44
$6.06$1,527.12
$5.76$2,903.04
$5.32$5,362.56
Need more?