Reference Only

T2111252101-007

Heavy Duty Power Connectors HMN-025-M HEAVYDUTY RECT SIBAS.

Manufacturer:

Mfr Part:
T2111252101-007

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHMN
ProductConnectors
Accessory TypeInsert
Current Rating5 A
Number of Positions25 Position
Voltage Rating50 V
Contact PlatingGold
Contact MaterialCopper Alloy
Wire Gauge Min28 AWG
Wire Gauge Max20 AWG
PackagingBulk
ApplicationPower, Signal
Contact GenderMale
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel Mount
Number of Rows3 Row
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 192 / Multiples: 192)
Quantity Unit PriceExt. Price
$10.89$2,090.88
$10.24$5,898.24
$9.75$11,232.00
Need more?