Reference Only

T2111032101-007

Heavy Duty Power Connectors HMN-003-M HEAVYDUTY RECT SIBAS.

Manufacturer:

Mfr Part:
T2111032101-007

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHMN
ProductConnectors
Accessory TypeInsert
Current Rating40 A
Number of Positions3 Position
Voltage Rating690 V
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min18 AWG
Wire Gauge Max10 AWG
PackagingBulk
ApplicationPower, Signal
Contact GenderMale
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel Mount
Number of Rows1 Row
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 192 / Multiples: 192)
Quantity Unit PriceExt. Price
$5.93$1,138.56
$5.65$3,254.40
$5.38$6,197.76
Need more?