Reference Only

T2111013201-007

Heavy Duty Power Connectors HMN-001-FC HEAVYDUTY RECT SIBAS.

Manufacturer:

Mfr Part:
T2111013201-007

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHMN
ProductConnectors
Accessory TypeInsert
Current Rating200 A
Number of Positions1 Position
Termination StyleWire Wrap
Voltage Rating1 kV
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min2 AWG
Wire Gauge Max1/0 AWG
PackagingBulk
ApplicationPower, Signal
Contact GenderFemale
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel Mount
Number of Rows1 Row
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 96 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.92$760.32
$7.43$2,139.84
$7.08$4,078.08
$6.74$7,117.44
Need more?