T2100102101-000 TE Connectivity / AMP

T2100102101-000

Heavy Duty Power Connectors HCC-010-M.

Manufacturer:

Mfr Part:
T2100102101-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating30 A
Number of Positions10 Position
Termination StyleScrew
Voltage Rating500 V
Housing MaterialPolyamide (PA)
Wire Gauge Min20 AWG
Wire Gauge Max12 AWG
Contact GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.46$516.80
$6.23$1,619.80
$5.88$2,940.00
$5.45$5,450.00
Need more?