Reference Only
T2080142201-100
New Product
Standard Circular Connector 606 ETHERNET ELEMENT CAT5, 6 PIN, P-TYPE.
Datasheet
T2080142201-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Mounting Style | Cable Mount | |
| Termination Style | Crimp | |
| Shell Material | Brass | |
| Current Rating | 1.2 A | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 30 VAC/30 VDC | |
| Wire Gauge | 32 AWG to 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.81 | $188.10 | |
| $18.74 | $374.80 | |
| $18.07 | $903.50 | |
| $17.21 | $1,721.00 | |
| $16.14 | $3,228.00 | |
| $14.63 | $7,315.00 |
Need more?