Reference Only

T2080142201-000

New Product
Heavy Duty Power Connectors HQ-4/4/6-F HYBRID INSERT WITH PE 4.0MM2.

Manufacturer:

Mfr Part:
T2080142201-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating20 A
Number of Positions14 Position
Termination StyleCrimp
Voltage Rating600 V
Contact GenderSocket (Female)
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.00$960.00
$11.33$1,133.00
$10.33$2,066.00
$9.67$4,835.00
$8.87$8,870.00
Need more?