Reference Only
T2080142101-100
New Product
Standard Circular Connector 606 ETHERNET ELEMENT CAT5, 6 PIN, E-TYPE.
Datasheet
T2080142101-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 6 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Shell Material | Brass | |
| Current Rating | 1.2 A | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | NIckel | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 30 VAC/30 VDC | |
| Wire Gauge | 32 AWG to 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.90 | $1,490.00 | |
| $13.74 | $2,748.00 | |
| $12.67 | $6,335.00 |
Need more?