Reference Only
T2080142101-000
Heavy Duty Power Connectors HQ-4/4/6-M HYBRID INSERT WITH PE 4.0MM2.
Datasheet
T2080142101-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 20 A | |
| Number of Positions | 14 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 600 V | |
| Cable Entry Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.91 | $1,032.80 | |
| $11.45 | $1,145.00 | |
| $10.75 | $2,150.00 |
Need more?