Reference Only

T2080062101-100

Heavy Duty Power Connectors HQ-4/2-M.

Manufacturer:

Mfr Part:
T2080062101-100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductConnectors
Current Rating40 A
Number of Positions6 Position
Termination StyleCrimp
Voltage Rating400 V, 690 V
Insert / Contact GenderMale
Housing MaterialPolycarbonate (PC)
Wire Gauge Min18 AWG, 26 AWG
Wire Gauge Max10 AWG, 14 AWG
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.55$604.00
$7.35$735.00
$6.56$1,312.00
$6.16$3,080.00
$5.63$5,630.00
Need more?