Reference Only

T2071104101-000

Heavy Duty Power Connectors H10BP-T3-M.

Manufacturer:

Mfr Part:
T2071104101-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductAccessories
Accessory TypeDocking Frame
Housing / Hood Size10B
Thread SizeM4
Housing MaterialPolycarbonate (PC)
Flammability RatingUL 94 V-0
For Use WithSize 10B Inserts
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 84 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.41$790.44
$8.96$896.00
$8.40$2,100.00
$8.00$4,000.00
$7.61$7,610.00
Need more?