Reference Only

T2070244001-000

Heavy Duty Power Connectors H24BN-T6.

Manufacturer:

Mfr Part:
T2070244001-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductAccessories
Accessory TypeModule Frame
Housing / Hood Size24B
Thread SizeM3, M4
Housing MaterialZinc Alloy
For Use WithSize 24B Inserts
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.95$398.00
$9.47$473.50
$9.02$902.00
$8.46$2,115.00
$8.05$4,025.00
$7.67$7,670.00
Need more?