Reference Only

T2050922201-007

Heavy Duty Power Connectors HEE-046-F 47-92 HEAVYDUTY RECT SIBAS.

Manufacturer:

Mfr Part:
T2050922201-007

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHEE
ProductConnectors
Accessory TypeInsert
Current Rating16 A
Number of Positions92 Position
Voltage Rating500 V
Housing MaterialAluminum
Contact PlatingGold
Contact MaterialCopper Alloy
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
PackagingBulk
ApplicationPower, Signal
Contact GenderFemale
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel Mount
Number of Rows4 Row
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.62$504.80
$11.97$1,436.40
$11.25$3,150.00
$10.63$5,527.60
$10.29$10,290.00
Need more?