Reference Only

T2050462201-000

Heavy Duty Power Connectors HEE-046-F.

Manufacturer:

Mfr Part:
T2050462201-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductConnectors
Current Rating16 A
Number of Positions46 Position + PE
Termination StyleCrimp
Voltage Rating500 V
Housing MaterialPolycarbonate (PC)
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
Contact GenderFemale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.03$85.15
$14.47$144.70
$13.56$339.00
$12.91$645.50
$12.30$1,230.00
$11.53$2,882.50
$10.98$5,490.00
$10.64$10,640.00
Need more?