Reference Only

T2050402101-007

Heavy Duty Power Connectors HEEE-040-M HEAVYDUTY RECT SIBAS.

Manufacturer:

Mfr Part:
T2050402101-007

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHEEE
ProductConnectors
Current Rating16 A
Number of Positions40 Position
Termination StyleCrimp
Voltage Rating500 V
Housing MaterialPolycarbonate (PC)
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
Maximum Operating Temperature+ 125 C
PackagingBulk
Flammability RatingUL 94 V-0
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel Mount
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.18$910.80
$14.40$1,728.00
$13.55$4,065.00
$12.91$6,971.40
Need more?