Reference Only

T2050001035-000

Heavy Duty Power Connectors CNM-35.

Manufacturer:

Mfr Part:
T2050001035-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductContacts
Current Rating100 A
Termination StyleCrimp
Insert / Contact GenderPin (Male)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Max2 AWG
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 180 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.56$1,360.80
$7.08$1,416.00
$6.75$3,375.00
$6.62$6,620.00
Need more?