Reference Only

T2040243101-000

Heavy Duty Power Connectors 24P 2R 16A 500V Plug 20-14AWG SpringCont.

Manufacturer:

Mfr Part:
T2040243101-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductConnectors
Current Rating16 A
Number of Positions24 Position + PE
Termination StyleSpring Terminal
Voltage Rating500 V
Insert / Contact GenderMale
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
PackagingBulk
TradenameHTS
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.77$103.85
$17.65$176.50
$16.54$413.50
$15.75$787.50
$15.00$1,500.00
$14.29$3,572.50
Need more?