Reference Only
T2032162201-007
Heavy Duty Power Connectors HDD-108-F 109-216 HEAVYDUTY RECT SIBAS.
Datasheet
T2032162201-007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDD | |
| Product | Connectors | |
| Current Rating | 10 A | |
| Number of Positions | 108 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 250 V | |
| Housing Material | Polycarbonate (PC) | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 14 AWG | |
| Packaging | Bulk | |
| Application | Power, Signal | |
| Contact Gender | Female | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| Number of Rows | 6 Row | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.63 | $665.20 | |
| $15.84 | $1,900.80 | |
| $14.85 | $4,158.00 | |
| $14.14 | $7,352.80 |
Need more?