Reference Only

T2020802101-000

Heavy Duty Power Connectors HD-040-M 41-80.

Manufacturer:

Mfr Part:
T2020802101-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductInserts
Current Rating10 A
Number of Positions40 Position
Termination StyleCrimp
Voltage Rating250 V
Insert / Contact GenderMale
Housing MaterialPolycarbonate (PC)
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
ApplicationPower, Signal
Flammability RatingUL 94 V-0
Housing ColorGray
Housing GenderPin (Male)
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.08$664.80
$10.55$1,055.00
$9.83$2,457.50
$9.16$4,580.00
$8.52$8,520.00
Need more?