Reference Only

T2020402201-100

Heavy Duty Power Connectors HD-040-FJ.

Manufacturer:

Mfr Part:
T2020402201-100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductConnectors
Current Rating10 A
Number of Positions8 Position
Termination StyleCrimp
Voltage Rating50 V
Insert / Contact GenderMale
Housing MaterialPolybutylene Terephthalate (PBT)
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
IP RatingIP3
ApplicationPower, Signal
Contact GenderMale
Flammability RatingUL 94 V-0
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.84$830.40
$12.28$1,228.00
$11.52$2,880.00
Need more?