Reference Only

T2020082201-000

Heavy Duty Power Connectors HD-008-F.

Manufacturer:

Mfr Part:
T2020082201-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC H3A
ProductInserts
Current Rating10 A
Number of Positions8 Position
Termination StyleCrimp
Voltage Rating50 V
Insert / Contact GenderSocket (Female)
Housing MaterialPolybutylene Terephthalate (PBT)
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
IP RatingIP20
ApplicationPower, Signal
Contact GenderFemale
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleCable
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.70$127.00
$12.21$244.20
$11.72$586.00
$11.07$1,107.00
$10.10$2,020.00
$9.45$4,725.00
$8.66$8,660.00
Need more?