Reference Only

T2020082101-000

Heavy Duty Power Connectors HD-008-M.

Manufacturer:

Mfr Part:
T2020082101-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductConnectors
Current Rating10 A
Number of Positions8 Position + PE
Termination StyleCrimp
Voltage Rating50 V
Insert / Contact GenderMale
Housing MaterialPolybutylene Terephthalate (PBT)
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
ApplicationPower, Signal
Contact GenderMale
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleCable
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Triphenyl phosphate (TPP) (115-86-6)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.17$91.70
$8.64$172.80
$8.41$420.50
$8.19$819.00
$7.31$1,462.00
$6.86$3,430.00
$6.27$6,270.00
Need more?