Reference Only

T2010033201-000

Heavy Duty Power Connectors 3P 2R 10A 400V Recp 26-14 AWG SpringCont.

Manufacturer:

Mfr Part:
T2010033201-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC H3A
ProductConnectors
Current Rating10 A
Number of Positions3 Position + PE
Termination StyleSpring Terminal
Voltage Rating400 V
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
PackagingBulk
TradenameHTS
Contact GenderFemale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHA-003-FS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 360 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.35$2,286.00
$6.12$3,060.00
$5.82$5,820.00
Need more?