Reference Only
T2010033101-000
Heavy Duty Power Connectors 3P 2R 10V Plug 26-14 AWG SpringCont.
Datasheet
T2010033101-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC H3A | |
| Product | Inserts | |
| Current Rating | 10 A | |
| Number of Positions | 3 Position + PE | |
| Termination Style | Spring Terminal | |
| Voltage Rating | 400 V | |
| Insert / Contact Gender | Male | |
| Housing Material | Polycarbonate (PC) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Packaging | Bulk | |
| Tradename | HTS | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | HA-003-MS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Triphenyl phosphate (TPP) (115-86-6) |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.46 | $84.60 | |
| $6.95 | $139.00 | |
| $6.82 | $341.00 | |
| $6.69 | $669.00 | |
| $6.26 | $1,252.00 | |
| $5.99 | $5,990.00 | |
| $5.91 | $11,820.00 |
Need more?