Reference Only
T1990240001-001
Heavy Duty Power Connectors H24BPR-FRAME.
Datasheet
T1990240001-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Accessories | |
| Accessory Type | Frame | |
| Housing Material | Aluminum | |
| For Use With | Size 24B Inserts | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.66 | $375.84 | |
| $13.50 | $337.50 | |
| $12.85 | $642.50 | |
| $12.13 | $1,213.00 | |
| $11.17 | $2,792.50 | |
| $10.44 | $5,220.00 | |
| $9.94 | $9,940.00 |
Need more?