Reference Only
T1990100000-000
Heavy Duty Power Connectors Hood Screwlock Die Cast Aluminum.
Datasheet
T1990100000-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Accessories | |
| Accessory Type | Protection Cover | |
| Housing / Hood Size | 4 | |
| Housing Material | Aluminum | |
| Packaging | Bulk | |
| Tradename | HTS | |
| For Use With | Housings | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.96 | $837.60 | |
| $13.50 | $3,402.00 | |
| $13.23 | $6,667.92 |
Need more?