Reference Only
T1990060000-009
Heavy Duty Power Connectors H6BPR-KDBM-EMC-C.
Datasheet
T1990060000-009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Accessories | |
| Accessory Type | Cover | |
| IP Rating | IP68 | |
| Housing Color | Black | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.63 | $81.78 | |
| $12.64 | $151.68 | |
| $12.03 | $360.90 | |
| $11.52 | $622.08 | |
| $10.80 | $1,101.60 | |
| $10.66 | $2,686.32 | |
| $10.06 | $5,070.24 | |
| $9.46 | $9,478.92 |
Need more?