Reference Only
T1950100132-000
Heavy Duty Power Connectors H10BPR-SGRH-M32.
Datasheet
T1950100132-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Housings | |
| Accessory Type | Housing | |
| Termination Style | Screw | |
| Housing / Hood Size | 169 mm x 80 mm x 111 mm | |
| Cable Entry Angle | Side | |
| Thread Size | M32 | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | SMD/SMT | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.18 | $211.08 | |
| $34.52 | $345.20 | |
| $33.82 | $845.50 | |
| $32.85 | $1,642.50 | |
| $32.37 | $3,237.00 | |
| $31.24 | $7,810.00 |
Need more?