Reference Only
T1950100129-009
Heavy Duty Power Connectors H10BPR-SGRH-PG29-.
Datasheet
T1950100129-009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Accessories | |
| Accessory Type | Housing | |
| Termination Style | Screw | |
| Housing / Hood Size | 4 | |
| Cable Entry Angle | Side | |
| Housing Material | Aluminum | |
| IP Rating | IP68 | |
| Housing Color | Black | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.35 | $169.40 | |
| $39.32 | $471.84 | |
| $38.35 | $1,994.20 | |
| $37.01 | $3,701.00 | |
| $35.35 | $8,908.20 |
Need more?