Reference Only

T1950100121-000

Heavy Duty Power Connectors H10BPR-SGRH-PG21.

Manufacturer:

Mfr Part:
T1950100121-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductHousings
Accessory TypeHousing
Termination StyleScrew
Housing / Hood Size169 mm x 80 mm x 111 mm
Cable Entry AngleSide
Thread SizePG21
IP RatingIP68
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleSMD/SMT
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.03$204.18
$33.13$331.30
$32.36$809.00
$31.37$1,568.50
$30.55$3,055.00
$29.51$7,377.50
Need more?