Reference Only
T1937031000-009
Heavy Duty Power Connectors H3APR-MAGSW-EMC-C.
Datasheet
T1937031000-009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Accessories | |
| Accessory Type | Housing | |
| Termination Style | Screw | |
| Housing / Hood Size | 45.7 mm x 32.3 mm x 24.5 mm | |
| Cable Entry Angle | Side | |
| Housing Material | Zinc | |
| IP Rating | IP68 | |
| Housing Color | White | |
| Mounting Style | Bulkhead | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.57 | $108.56 | |
| $12.83 | $307.92 | |
| $12.48 | $698.88 | |
| $11.28 | $1,173.12 | |
| $10.66 | $2,728.96 |
Need more?