Reference Only
T1932241000-009
Heavy Duty Power Connectors H24BPR-AGC-EMC-C.
Datasheet
T1932241000-009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Accessories | |
| Accessory Type | Hood | |
| Termination Style | Screw | |
| Housing Material | Aluminum | |
| IP Rating | IP68 | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.15 | $271.50 | |
| $26.11 | $522.20 | |
| $25.34 | $1,267.00 | |
| $24.49 | $2,449.00 | |
| $23.41 | $4,682.00 | |
| $22.53 | $11,265.00 |
Need more?