Reference Only

T1932240000-000

Heavy Duty Power Connectors H24BPR-AGC.

Manufacturer:

Mfr Part:
T1932240000-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductConnectors
Accessory TypeHousing
Termination StyleScrew
Housing / Hood Size156 mm x 56 mm x 21.9 mm
Housing MaterialAluminum
IP RatingIP68
Maximum Operating Temperature+ 125 C
Housing ColorBlack
Minimum Operating Temperature- 40 C
Mounting StyleBulkhead
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 32 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.59$690.88
$21.07$1,053.50
$20.10$2,010.00
$19.36$4,840.00
$19.24$9,620.00
Need more?