Reference Only
T1932160000-000
Heavy Duty Power Connectors H16BPR-AGC.
Datasheet
T1932160000-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Connectors | |
| Accessory Type | Housing | |
| Termination Style | Screw | |
| Housing / Hood Size | 129.5 mm x 56 mm x 21.9 mm | |
| Housing Material | Aluminum | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | + 125 C | |
| Housing Color | Black | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Bulkhead | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.70 | $513.60 | |
| $10.51 | $2,627.50 | |
| $10.09 | $5,045.00 | |
| $9.69 | $9,690.00 |
Need more?