Reference Only

T1932101000-009

Heavy Duty Power Connectors H10BPR-AGC-EMC-C.

Manufacturer:

Mfr Part:
T1932101000-009

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductAccessories
Accessory TypeHousing
Termination StyleScrew
Housing / Hood Size4
Cable Entry AngleSide
Housing MaterialAluminum
IP RatingIP68
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.57$167.13
$17.77$479.79
$17.05$1,841.40
$16.45$4,145.40
$15.77$7,948.08
Need more?