Reference Only
T1932061000-009
Heavy Duty Power Connectors H6BPR-AGC-EMC-C.
Datasheet
T1932061000-009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Accessories | |
| Accessory Type | Housing | |
| Termination Style | Screw | |
| Cable Entry Angle | Side | |
| Housing Material | Aluminum | |
| IP Rating | IP68 | |
| Housing Color | White | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.02 | $108.18 | |
| $11.88 | $320.76 | |
| $11.40 | $615.60 | |
| $10.92 | $1,179.36 | |
| $10.25 | $2,583.00 | |
| $9.74 | $4,908.96 | |
| $9.26 | $9,334.08 |
Need more?