Reference Only
T1932060000-009
Heavy Duty Power Connectors H6BPR-AGC-EMC-C.
Datasheet
T1932060000-009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Accessories | |
| Accessory Type | Housing | |
| Termination Style | Screw | |
| Housing / Hood Size | 96 mm x 56 mm x 21.9 mm | |
| Cable Entry Angle | Bottom | |
| Housing Material | Aluminum | |
| IP Rating | IP68 | |
| Housing Color | Black | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.77 | $423.72 | |
| $11.25 | $607.50 | |
| $11.02 | $1,190.16 | |
| $10.27 | $2,588.04 | |
| $9.62 | $4,848.48 | |
| $9.05 | $9,122.40 |
Need more?