Reference Only

T1932060000-000

Heavy Duty Power Connectors H6BPR-AGC.

Manufacturer:

Mfr Part:
T1932060000-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductHousings
Accessory TypeHousing
Termination StyleScrew
Housing / Hood Size96 mm x 56 mm x 21.9 mm
Housing MaterialAluminum
IP RatingIP68
Housing ColorBlack
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleBulkhead
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 64 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.00$576.00
$8.95$895.00
$8.39$2,097.50
$8.00$4,000.00
$7.56$7,560.00
Need more?