Reference Only
T1930061000-000
Heavy Duty Power Connectors H6BPR-AG.
Datasheet
T1930061000-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Housings | |
| Accessory Type | Housing | |
| Termination Style | Screw | |
| Housing / Hood Size | 133 mm x 58 mm x 29 mm | |
| Cable Entry Angle | Bottom | |
| IP Rating | IP68 | |
| Application | Power, Signal | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Bulkhead | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.84 | $664.32 | |
| $13.39 | $669.50 | |
| $12.68 | $1,268.00 | |
| $11.99 | $2,997.50 | |
| $11.34 | $5,670.00 | |
| $10.98 | $10,980.00 |
Need more?