Reference Only
T1927031120-009
Heavy Duty Power Connectors H3APR-MTGSW-M20-.
Datasheet
T1927031120-009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Accessories | |
| Accessory Type | Hood | |
| Termination Style | Screw | |
| Housing / Hood Size | 45.7 mm x 32.3 mm x 54.8 mm | |
| Cable Entry Angle | Top | |
| Thread Size | M20 | |
| Housing Material | Zinc | |
| IP Rating | IP68 | |
| Housing Color | White | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.45 | $91.60 | |
| $10.93 | $262.32 | |
| $10.47 | $586.32 | |
| $10.21 | $1,061.84 | |
| $10.04 | $5,060.16 | |
| $9.64 | $9,640.00 |
Need more?