Reference Only

T1927031120-000

Heavy Duty Power Connectors H3APR-MTGSW-M20.

Manufacturer:

Mfr Part:
T1927031120-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Accessory TypeHousing
Termination StyleScrew
Housing / Hood Size45.7 mm x 32.3 mm x 54.8 mm
Cable Entry AngleTop
Thread SizeM20
Housing MaterialZinc
IP RatingIP68
Maximum Operating Temperature+ 125 C
Housing ColorWhite
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.61$768.80
$9.05$1,810.00
$8.57$4,285.00
$8.15$8,150.00
Need more?