Reference Only
T1926320150-000
Heavy Duty Power Connectors H32BPR-TGH-4S-M50.
Datasheet
T1926320150-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Hoods | |
| Accessory Type | Hood | |
| Termination Style | Screw | |
| Housing / Hood Size | 166 mm x 94.2 mm x 111.3 mm | |
| Cable Entry Angle | Top | |
| Thread Size | M50 | |
| Housing Material | Aluminum | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | + 125 C | |
| Housing Color | Black | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.17 | $57.17 | |
| $53.26 | $532.60 | |
| $51.68 | $1,292.00 | |
| $50.17 | $2,508.50 | |
| $48.22 | $4,822.00 | |
| $47.47 | $11,867.50 |
Need more?